Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar




LGU2C821MELC | |
|---|---|
DigiKey Part Number | 493-2639-ND |
Manufacturer | |
Manufacturer Product Number | LGU2C821MELC |
Description | CAP ALUM 820UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 820 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2C821MELC Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.04 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.06 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGG2C821MELA30 | Nichicon | 0 | 493-8083-ND | 2,09648 € | Similar |
| LGG2C821MELZ35 | Nichicon | 740 | 493-8082-ND | 4,04000 € | Similar |
| LGN2C821MELB25 | Nichicon | 0 | 493-8247-ND | 2,01380 € | Similar |
| LGN2C821MELZ35 | Nichicon | 123 | 493-7075-ND | 4,22000 € | Similar |
| LGU2C821MELA | Nichicon | 250 | 493-2637-ND | 4,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 € | 4,59 € |
| 10 | 3,16300 € | 31,63 € |
| 50 | 2,57340 € | 128,67 € |
| 200 | 2,23300 € | 446,60 € |
| 600 | 2,03987 € | 1.223,92 € |
| 1.000 | 1,96771 € | 1.967,71 € |
| 2.600 | 1,85663 € | 4.827,24 € |
| Unit Price without VAT: | 4,59000 € |
|---|---|
| Unit Price with VAT: | 5,46210 € |











