



LGU2C821MELZ | |
|---|---|
DigiKey Part Number | 493-2636-ND |
Manufacturer | |
Manufacturer Product Number | LGU2C821MELZ |
Description | CAP ALUM 820UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 820 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2C821MELZ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.04 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.06 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.772" (45.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGG2C821MELZ35 | Nichicon | 740 | 493-8082-ND | 4,07000 € | Direct |
| LGN2C821MELZ35 | Nichicon | 123 | 493-7075-ND | 4,25000 € | Direct |
| LGU2C821MELA | Nichicon | 240 | 493-2637-ND | 4,21000 € | Similar |
| LGU2C821MELB | Nichicon | 43 | 493-2638-ND | 4,31000 € | Similar |
| LGU2D821MELA | Nichicon | 595 | 493-2707-ND | 5,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 € | 4,02 € |
| 10 | 2,74600 € | 27,46 € |
| 50 | 2,21980 € | 110,99 € |
| 250 | 1,87708 € | 469,27 € |
| 500 | 1,76930 € | 884,65 € |
| 1.000 | 1,67979 € | 1.679,79 € |
| 2.500 | 1,58436 € | 3.960,90 € |
| 5.000 | 1,52628 € | 7.631,40 € |
| Unit Price without VAT: | 4,02000 € |
|---|---|
| Unit Price with VAT: | 4,78380 € |

