Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




LGN2C681MELY40 | |
|---|---|
DigiKey Part Number | 493-8243-ND |
Manufacturer | |
Manufacturer Product Number | LGN2C681MELY40 |
Description | CAP ALUM 680UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 680 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2C681MELY40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.55 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGG2C681MELA25 | Nichicon | 0 | 493-8081-ND | 2,01044 € | Similar |
| LGG2C681MELZ30 | Nichicon | 210 | 493-8080-ND | 3,71000 € | Similar |
| LGJ2C681MELC | Nichicon | 125 | 493-16457-ND | 6,21000 € | Similar |
| LGN2C681MELA25 | Nichicon | 250 | 493-8245-ND | 4,06000 € | Similar |
| LGN2C681MELZ35 | Nichicon | 251 | 493-8244-ND | 3,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,64152 € | 410,38 € |
| Unit Price without VAT: | 1,64152 € |
|---|---|
| Unit Price with VAT: | 1,95341 € |











