



LGJ2C681MELC | |
|---|---|
DigiKey Part Number | 493-16457-ND |
Manufacturer | |
Manufacturer Product Number | LGJ2C681MELC |
Description | CAP ALUM 680UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGJ2C681MELC Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.51 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.265 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,16000 € | 6,16 € |
| 10 | 4,31800 € | 43,18 € |
| 50 | 3,55700 € | 177,85 € |
| 100 | 3,31720 € | 331,72 € |
| 500 | 2,90562 € | 1.452,81 € |
| 1.000 | 2,77628 € | 2.776,28 € |
| 2.500 | 2,63842 € | 6.596,05 € |
| Unit Price without VAT: | 6,16000 € |
|---|---|
| Unit Price with VAT: | 7,33040 € |

