



LGU2C681MELZ | |
|---|---|
DigiKey Part Number | 493-2633-ND |
Manufacturer | |
Manufacturer Product Number | LGU2C681MELZ |
Description | CAP ALUM 680UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 680 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2C681MELZ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.82 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.73 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.575" (40.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2C681MELZ35 | Nichicon | 251 | 493-8244-ND | 3,86000 € | Direct |
| LGN2Z681MELZ35 | Nichicon | 175 | 493-8268-ND | 4,31000 € | Upgrade |
| LGW2D681MELZ40 | Nichicon | 107 | 493-3219-ND | 5,05000 € | Upgrade |
| LGG2C681MELZ30 | Nichicon | 210 | 493-8080-ND | 3,71000 € | Similar |
| LGJ2C681MELC | Nichicon | 125 | 493-16457-ND | 6,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 10 | 2,68000 € | 26,80 € |
| 50 | 2,16480 € | 108,24 € |
| 250 | 1,82880 € | 457,20 € |
| 500 | 1,72312 € | 861,56 € |
| 1.000 | 1,63537 € | 1.635,37 € |
| 2.500 | 1,54182 € | 3.854,55 € |
| 5.000 | 1,48487 € | 7.424,35 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,66480 € |

