



LGN2Z681MELZ35 | |
|---|---|
DigiKey Part Number | 493-8268-ND |
Manufacturer | |
Manufacturer Product Number | LGN2Z681MELZ35 |
Description | CAP ALUM 680UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2Z681MELZ35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.55 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 180 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2Z681MELA30 | Nichicon | 244 | 493-8269-ND | 4,03000 € | Similar |
| LGU2Z681MELZ | Nichicon | 12 | 493-2668-ND | 4,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 2,93400 € | 29,34 € |
| 50 | 2,37920 € | 118,96 € |
| 250 | 2,01780 € | 504,45 € |
| 500 | 1,90412 € | 952,06 € |
| 1.000 | 1,80973 € | 1.809,73 € |
| 2.500 | 1,70910 € | 4.272,75 € |
| 5.000 | 1,64785 € | 8.239,25 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,08130 € |

