LAR2D102MELC25 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 106
Unit Price: 5,15000 €
Datasheet

Similar


Nichicon
In Stock: 197
Unit Price: 5,63000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 3,59200 €
Datasheet

Similar


Nichicon
In Stock: 256
Unit Price: 5,65000 €
Datasheet

Similar


Nichicon
In Stock: 128
Unit Price: 5,31000 €
Datasheet

Similar


Nichicon
In Stock: 157
Unit Price: 5,49000 €
Datasheet

Similar


Nichicon
In Stock: 613
Unit Price: 5,50000 €
Datasheet

Similar


Nichicon
In Stock: 101
Unit Price: 6,09000 €
Datasheet

Similar


Nichicon
In Stock: 24
Unit Price: 6,29000 €
Datasheet

Similar


Nichicon
In Stock: 234
Unit Price: 3,71000 €
Datasheet

Similar


Nichicon
In Stock: 559
Unit Price: 4,26000 €
Datasheet

Similar


Nichicon
In Stock: 1.240
Unit Price: 5,55000 €
Datasheet

Similar


Nichicon
In Stock: 102
Unit Price: 6,13000 €
Datasheet

Similar


Nichicon
In Stock: 31
Unit Price: 6,70000 €
Datasheet
1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LAR2D102MELC25

DigiKey Part Number
493-3241-ND
Manufacturer
Manufacturer Product Number
LAR2D102MELC25
Description
CAP ALUM 1000UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LAR2D102MELC25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.3 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.45 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
0.984" (25.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LAR2D102MELA45Nichicon106493-8024-ND5,15000 €Similar
LAR2D102MELZ50Nichicon197493-8023-ND5,63000 €Similar
LAR2E102MELC35Nichicon0493-8047-ND3,59200 €Similar
LGG2D102MELA40Nichicon256493-7983-ND5,65000 €Similar
LGG2D102MELB30Nichicon128493-8127-ND5,31000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2002,93230 €586,46 €
Manufacturers Standard Package
Unit Price without VAT:2,93230 €
Unit Price with VAT:3,48944 €