



LGN2D102MELA45 | |
|---|---|
DigiKey Part Number | 493-6117-ND |
Manufacturer | |
Manufacturer Product Number | LGN2D102MELA45 |
Description | CAP ALUM 1000UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2D102MELA45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.3 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.45 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 $ | 6,47 $ |
| 10 | 4,50400 $ | 45,04 $ |
| 50 | 3,69200 $ | 184,60 $ |
| 250 | 3,16340 $ | 790,85 $ |
| 500 | 2,99716 $ | 1.498,58 $ |
| 1.000 | 2,85916 $ | 2.859,16 $ |
| 2.500 | 2,71203 $ | 6.780,07 $ |
| Unit Price without VAT: | 6,47000 $ |
|---|---|
| Unit Price with VAT: | 7,69930 $ |

