Digital (DMM) Multimeter 6.5 Digit Display Voltage, Current, Resistance, Frequency Function Features
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital (DMM) Multimeter 6.5 Digit Display Voltage, Current, Resistance, Frequency Function Features
National Instruments Corporation PXI Multifunction I/O Bundles | Datasheet Preview

783129-01

DigiKey Part Number
2770-783129-01-ND
Manufacturer
Manufacturer Product Number
783129-01
Description
PXIE-4080 HIGH-PERFORMANCE 6 1/2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital (DMM) Multimeter 6.5 Digit Display Voltage, Current, Resistance, Frequency Function Features
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Style
-
Type
Digital (DMM)
Display Digits
6.5
Display Type
-
Function
Voltage, Current, Resistance, Frequency
Functions, Extra
-
Features
-
Ranging
-
Response
-
Ratings
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
15.583,38000 $5.583,38 $
Manufacturers Standard Package
Unit Price without VAT:5.583,38000 $
Unit Price with VAT:6.644,22220 $