0 ~ 60V Output Bench (AC to DC) Power Supply 0 ~ 1A Output Features Expandable, US Power Cord
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0 ~ 60V Output Bench (AC to DC) Power Supply 0 ~ 1A Output Features Expandable, US Power Cord
PXIe-PPS5100_2
Thunderbolt_cable

867117-01

DigiKey Part Number
2770-867117-01-ND
Manufacturer
Manufacturer Product Number
867117-01
Description
EXPANDABLE PXI BUNDLE BASED ON P
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0 ~ 60V Output Bench (AC to DC) Power Supply 0 ~ 1A Output Features Expandable, US Power Cord
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
0 ~ 60V
Manufacturer
NI
Current - Output
0 ~ 1A
Packaging
Box
Size / Dimension
10.120" L x 8.430" W x 6.970" H (257.10mm x 214.20mm x 177.10mm)
Part Status
Active
Features
Expandable, US Power Cord
Type
Bench (AC to DC)
Accuracy - Voltmeter; Ammeter
0.12% + 55mV; 0.15% + 10mA
Voltage - Supply
100 ~ 240VAC
Ripple
50mV p-p
Number of Outputs
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
16.999,57000 €6.999,57 €
Manufacturers Standard Package
Unit Price without VAT:6.999,57000 €
Unit Price with VAT:8.329,48830 €