Power Cord To
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

763064-01

DigiKey Part Number
2770-763064-01-ND
Manufacturer
Manufacturer Product Number
763064-01
Description
POWER CORD, 240V, 10A, U.K.
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Cord To
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Style
-
1st Connector
-
2nd Connector
-
Cord Type
-
Wire Gauge
-
Shielding
Unshielded
Length
-
Approval Agency Marking
-
Approved Countries
-
Color
-
Voltage Rating
250V
Current Rating (Amps)
15A
Operating Temperature
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
128,61000 €28,61 €
Manufacturers Standard Package
Unit Price without VAT:28,61000 €
Unit Price with VAT:34,04590 €