Multifunction I/O DAQ Device PXIe Rectangular Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multifunction I/O DAQ Device PXIe Rectangular Connector
PXIe-AI5100_2
PXIe-AI5100_3

867125-01

DigiKey Part Number
2770-867125-01-ND
Manufacturer
Manufacturer Product Number
867125-01
Description
DAQ DEVICE MULTIFUNCT I/O PXIE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multifunction I/O DAQ Device PXIe Rectangular Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs and Type
32 - Analog
Manufacturer
NI
Input Range
±15V
Packaging
Box
Input Resolution
18 Bits
Part Status
Active
Number of Outputs and Type
1 - Digital
Function
Multifunction I/O
Output Range
6.741 ~ 7.298V
Type
DAQ Device
Counter/Timers
1
Bus Connection
PXIe
Sampling Rate (Per Second)
2M
Front Connection
Rectangular Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
115.841,67000 €15.841,67 €
Manufacturers Standard Package
Unit Price without VAT:15.841,67000 €
Unit Price with VAT:18.851,58730 €