



867120-01 | |
|---|---|
DigiKey Part Number | 2770-867120-01-ND |
Manufacturer | |
Manufacturer Product Number | 867120-01 |
Description | EXPANDABLE PXI BUNDLE BASED ON P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 MHz Arbitrary Function Generator, Analog 2 Channel Sine, Square, Triangle Display Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Function Generator, Analog | |
Function | Arbitrary | |
Number of Channels | 2 | |
Frequency - Max | 20 MHz | |
Signal Types | Sine, Square, Triangle | |
Display Type | - | |
Supply Voltage | 100 ~ 240VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10.557,23000 € | 10.557,23 € |
| Unit Price without VAT: | 10.557,23000 € |
|---|---|
| Unit Price with VAT: | 12.563,10370 € |









