PMV65XPEAR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1.100
Unit Price: 0,54000 €
Datasheet

Direct


onsemi
In Stock: 21.534
Unit Price: 0,85000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 130.590
Unit Price: 0,49000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 10.471
Unit Price: 0,54000 €
Datasheet

Similar


onsemi
In Stock: 41.306
Unit Price: 0,36000 €
Datasheet

Similar


onsemi
In Stock: 31.214
Unit Price: 0,57000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 23.802
Unit Price: 0,29000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 18.914
Unit Price: 0,46000 €
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMV65XPEAR

DigiKey Part Number
1727-2310-2-ND - Tape & Reel (TR)
1727-2310-1-ND - Cut Tape (CT)
1727-2310-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMV65XPEAR
Description
MOSFET P-CH 20V 2.8A TO236AB
Customer Reference
Detailed Description
P-Channel 20 V 2.8A (Ta) 480mW (Ta), 6.25W (Tc) Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
78mOhm @ 2.8A, 4.5V
Vgs(th) (Max) @ Id
1.25V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
618 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
480mW (Ta), 6.25W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,40100 €4,01 €
500,29160 €14,58 €
1000,25600 €25,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11996 €359,88 €
6.0000,10918 €655,08 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €