
DMP2123LQ-7 | |
|---|---|
DigiKey Part Number | DMP2123LQ-7DITR-ND - Tape & Reel (TR) DMP2123LQ-7DICT-ND - Cut Tape (CT) DMP2123LQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2123LQ-7 |
Description | MOSFET P-CH 20V 3A SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3A (Ta) 1.4W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 7.3 nC @ 4.5 V |
Mfr | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 443 pF @ 16 V |
Part Status Active | Power Dissipation (Max) 1.4W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Supplier Device Package SOT-23-3 |
Rds On (Max) @ Id, Vgs 72mOhm @ 3.5A, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1.25V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO3413 | Alpha & Omega Semiconductor Inc. | 14.944 | 785-1008-1-ND | 0,42000 € | Similar |
| AO3419 | Alpha & Omega Semiconductor Inc. | 101.446 | 785-1013-1-ND | 0,42000 € | Similar |
| AO3423 | Alpha & Omega Semiconductor Inc. | 47.403 | 785-1016-1-ND | 0,40000 € | Similar |
| FDN340P | onsemi | 81.745 | FDN340PCT-ND | 0,54000 € | Similar |
| FDN342P | onsemi | 8.593 | FDN342PCT-ND | 0,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35400 € | 3,54 € |
| 100 | 0,22630 € | 22,63 € |
| 500 | 0,17128 € | 85,64 € |
| 1.000 | 0,15349 € | 153,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13089 € | 392,67 € |
| 6.000 | 0,11950 € | 717,00 € |
| 9.000 | 0,11369 € | 1.023,21 € |
| 15.000 | 0,10717 € | 1.607,55 € |
| 21.000 | 0,10330 € | 2.169,30 € |
| 30.000 | 0,09955 € | 2.986,50 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |


