
DMP2123L-7 | |
|---|---|
DigiKey Part Number | DMP2123LDITR-ND - Tape & Reel (TR) DMP2123LDICT-ND - Cut Tape (CT) DMP2123LDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2123L-7 |
Description | MOSFET P-CH 20V 3A SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3A (Ta) 1.4W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMP2123L-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 72mOhm @ 3.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.25V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.3 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 443 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32100 € | 3,21 € |
| 100 | 0,20470 € | 20,47 € |
| 500 | 0,15434 € | 77,17 € |
| 1.000 | 0,13809 € | 138,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11741 € | 352,23 € |
| 6.000 | 0,10698 € | 641,88 € |
| 9.000 | 0,10167 € | 915,03 € |
| 15.000 | 0,09570 € | 1.435,50 € |
| 21.000 | 0,09216 € | 1.935,36 € |
| 30.000 | 0,08872 € | 2.661,60 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |











