PMV65XPER is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,54000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,06411 €
Datasheet

Similar


onsemi
In Stock: 2.136
Unit Price: 0,59000 €
Datasheet

Similar


onsemi
In Stock: 4.540
Unit Price: 0,78000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 104.044
Unit Price: 0,36000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,85000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 116.915
Unit Price: 0,55000 €
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMV65XPER

DigiKey Part Number
1727-2311-2-ND - Tape & Reel (TR)
1727-2311-1-ND - Cut Tape (CT)
1727-2311-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMV65XPER
Description
MOSFET P-CH 20V 2.8A TO236AB
Customer Reference
Detailed Description
P-Channel 20 V 2.8A (Ta) 480mW (Ta), 6.25W (Tc) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PMV65XPER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
78mOhm @ 2.8A, 4.5V
Vgs(th) (Max) @ Id
1.25V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
618 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
480mW (Ta), 6.25W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,33400 €3,34 €
500,24260 €12,13 €
1000,21270 €21,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07469 €224,07 €
6.0000,06742 €404,52 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €