
TSM500P02CX RFG | |
|---|---|
DigiKey Part Number | TSM500P02CXRFGTR-ND - Tape & Reel (TR) TSM500P02CXRFGCT-ND - Cut Tape (CT) TSM500P02CXRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM500P02CX RFG |
Description | MOSFET P-CHANNEL 20V 4.7A SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.7A (Tc) 1.56W (Tc) Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | TSM500P02CX RFG Models |
Category | Vgs(th) (Max) @ Id 800mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.6 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 850 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.56W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 50mOhm @ 3A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36000 € | 3,60 € |
| 100 | 0,23070 € | 23,07 € |
| 500 | 0,17476 € | 87,38 € |
| 1.000 | 0,15668 € | 156,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13368 € | 401,04 € |
| 6.000 | 0,12209 € | 732,54 € |
| 9.000 | 0,11619 € | 1.045,71 € |
| 15.000 | 0,10955 € | 1.643,25 € |
| 21.000 | 0,10562 € | 2.218,02 € |
| 30.000 | 0,10180 € | 3.054,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |











