



0ZCG0075BF2B | |
|---|---|
DigiKey Part Number | 5923-0ZCG0075BF2BTR-ND - Tape & Reel (TR) 5923-0ZCG0075BF2BCT-ND - Cut Tape (CT) 5923-0ZCG0075BF2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCG0075BF2B |
Description | PTC RESET FUSE 33V 750MA 1812 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCG0075BF2B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 33V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 40 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 110 mOhms | |
Resistance - Post Trip (R1) (Max) | 400 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18000 € | 0,90 € |
| 10 | 0,16700 € | 1,67 € |
| 50 | 0,13800 € | 6,90 € |
| 100 | 0,12730 € | 12,73 € |
| 250 | 0,11444 € | 28,61 € |
| 500 | 0,10562 € | 52,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,09291 € | 139,37 € |
| 3.000 | 0,08565 € | 256,95 € |
| 4.500 | 0,08166 € | 367,47 € |
| 7.500 | 0,07687 € | 576,52 € |
| 10.500 | 0,07386 € | 775,53 € |
| 15.000 | 0,07078 € | 1.061,70 € |
| 37.500 | 0,06548 € | 2.455,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |










