


CUS357,H3F | |
|---|---|
DigiKey Part Number | CUS357H3FTR-ND - Tape & Reel (TR) CUS357H3FCT-ND - Cut Tape (CT) CUS357H3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUS357,H3F |
Description | DIODE SCHOTTKY 40V 100MA USC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount USC |
Datasheet | Datasheet |
EDA/CAD Models | CUS357,H3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 40 V | |
Capacitance @ Vr, F | 11pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | USC | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08600 € | 0,86 € |
| 100 | 0,05420 € | 5,42 € |
| 500 | 0,03940 € | 19,70 € |
| 1.000 | 0,03457 € | 34,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02181 € | 65,43 € |
| 6.000 | 0,01987 € | 119,22 € |
| 9.000 | 0,01847 € | 166,23 € |
| 15.000 | 0,01789 € | 268,35 € |
| 21.000 | 0,01781 € | 374,01 € |
| 30.000 | 0,01729 € | 518,70 € |
| 75.000 | 0,01701 € | 1.275,75 € |
| 150.000 | 0,01450 € | 2.175,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |








