


FDN338P | |
|---|---|
DigiKey Part Number | FDN338PTR-ND - Tape & Reel (TR) FDN338PCT-ND - Cut Tape (CT) FDN338PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDN338P |
Description | MOSFET P-CH 20V 1.6A SUPERSOT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 1.6A (Ta) 500mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.2 nC @ 4.5 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 451 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 500mW (Ta) |
FET Type | Operating Temperature -55°C ~ 155°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SOT-23-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 115mOhm @ 1.6A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO3413 | Alpha & Omega Semiconductor Inc. | 13.347 | 785-1008-1-ND | 0,43000 € | Similar |
| AO3419 | Alpha & Omega Semiconductor Inc. | 101.043 | 785-1013-1-ND | 0,42000 € | Similar |
| AO3423 | Alpha & Omega Semiconductor Inc. | 41.063 | 785-1016-1-ND | 0,40000 € | Similar |
| PJA3411-AU_R1_000A1 | Panjit International Inc. | 8.507 | 3757-PJA3411-AU_R1_000A1CT-ND | 0,23000 € | Similar |
| PMV75UP,215 | Nexperia USA Inc. | 791 | 1727-2312-1-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,38700 € | 3,87 € |
| 100 | 0,24880 € | 24,88 € |
| 500 | 0,18884 € | 94,42 € |
| 1.000 | 0,16949 € | 169,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13542 € | 406,26 € |
| 6.000 | 0,12384 € | 743,04 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |








