Similar
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



PMST3906,115 | |
|---|---|
DigiKey Part Number | 1727-5225-2-ND - Tape & Reel (TR) 1727-5225-1-ND - Cut Tape (CT) 1727-5225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMST3906,115 |
Description | TRANS PNP 40V 0.2A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | PMST3906,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07700 € | 0,77 € |
| 100 | 0,04750 € | 4,75 € |
| 500 | 0,03440 € | 17,20 € |
| 1.000 | 0,03014 € | 30,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02217 € | 66,51 € |
| 6.000 | 0,01966 € | 117,96 € |
| 9.000 | 0,01837 € | 165,33 € |
| 15.000 | 0,01693 € | 253,95 € |
| 21.000 | 0,01607 € | 337,47 € |
| 30.000 | 0,01524 € | 457,20 € |
| 75.000 | 0,01341 € | 1.005,75 € |
| 150.000 | 0,01228 € | 1.842,00 € |
| 300.000 | 0,01133 € | 3.399,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |






