Similar
Similar

PHPT61003PYX | |
|---|---|
DigiKey Part Number | 1727-1779-2-ND - Tape & Reel (TR) 1727-1779-1-ND - Cut Tape (CT) 1727-1779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHPT61003PYX |
Description | TRANS PNP 100V 3A LFPAK56 PWRSO8 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 3 A 125MHz 1.25 W Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
EDA/CAD Models | PHPT61003PYX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 360mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 500mA, 10V | |
Power - Max | 1.25 W | |
Frequency - Transition | 125MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-100, SOT-669 | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,42900 € | 4,29 € |
| 100 | 0,27720 € | 27,72 € |
| 500 | 0,21170 € | 105,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,17981 € | 269,71 € |
| 3.000 | 0,16373 € | 491,19 € |
| 4.500 | 0,15554 € | 699,93 € |
| 7.500 | 0,14633 € | 1.097,47 € |
| 10.500 | 0,14088 € | 1.479,24 € |
| 15.000 | 0,13558 € | 2.033,70 € |
| 37.500 | 0,12686 € | 4.757,25 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |










