
PHPT61003NYX | |
|---|---|
DigiKey Part Number | 1727-1778-2-ND - Tape & Reel (TR) 1727-1778-1-ND - Cut Tape (CT) 1727-1778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHPT61003NYX |
Description | TRANS NPN 100V 3A LFPAK56 PWRSO8 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 3 A 140MHz 1.25 W Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
EDA/CAD Models | PHPT61003NYX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 330mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 1A, 10V | |
Power - Max | 1.25 W | |
Frequency - Transition | 140MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-100, SOT-669 | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,49300 € | 4,93 € |
| 50 | 0,36160 € | 18,08 € |
| 100 | 0,31880 € | 31,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,20678 € | 310,17 € |
| 3.000 | 0,18830 € | 564,90 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |








