SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-323
PMST2907A-QX

BZB784-C12,115

DigiKey Part Number
1727-BZB784-C12,115TR-ND - Tape & Reel (TR)
1727-BZB784-C12,115CT-ND - Cut Tape (CT)
1727-BZB784-C12,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZB784-C12,115
Description
DIODE ZENER ARRAY 12V SOT-323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 12 V 180 mW ±5% SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
12 V
Tolerance
±5%
Power - Max
180 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.390
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,14800 €1,48 €
500,10560 €5,28 €
1000,09180 €9,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04926 €147,78 €
6.0000,04414 €264,84 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €