PBSS4320T,215 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 3.502
Unit Price: 0,32000 €
Datasheet

Similar


STMicroelectronics
In Stock: 911
Unit Price: 0,42000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 18.958
Unit Price: 0,41000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,54000 €
Datasheet

Similar


onsemi
In Stock: 12.965
Unit Price: 0,48000 €
Datasheet

Similar


onsemi
In Stock: 2.480
Unit Price: 0,67000 €
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS4320T,215

DigiKey Part Number
1727-3900-2-ND - Tape & Reel (TR)
1727-3900-1-ND - Cut Tape (CT)
1727-3900-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS4320T,215
Description
TRANS NPN 20V 2A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 2 A 100MHz 540 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PBSS4320T,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
310mV @ 300mA, 3A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 1A, 2V
Power - Max
540 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,24100 €2,41 €
1000,15260 €15,26 €
5000,11416 €57,08 €
1.0000,10172 €101,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08588 €257,64 €
6.0000,07790 €467,40 €
9.0000,07382 €664,38 €
15.0000,06925 €1.038,75 €
21.0000,06654 €1.397,34 €
30.0000,06390 €1.917,00 €
75.0000,05812 €4.359,00 €
150.0000,05744 €8.616,00 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €