
DSS4320T-7 | |
|---|---|
DigiKey Part Number | DSS4320TDITR-ND - Tape & Reel (TR) DSS4320TDICT-ND - Cut Tape (CT) DSS4320TDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS4320T-7 |
Description | TRANS NPN 20V 2A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 2 A 100MHz 600 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DSS4320T-7 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 1A, 2V |
Mfr | Power - Max 600 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 310mV @ 300mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSS4320T-7 | Diodes Incorporated | 2.457 | DSS4320TDICT-ND | 0,33000 € | Parametric Equivalent |
| PBSS4320T,215 | Nexperia USA Inc. | 1.093 | 1727-3900-1-ND | 0,41000 € | Direct |
| MMBT2484LT1G | onsemi | 15.088 | MMBT2484LT1GOSCT-ND | 0,18000 € | Similar |
| MMBT2484LT3G | onsemi | 32.164 | MMBT2484LT3GOSCT-ND | 0,21000 € | Similar |
| MMBT6429LT1G | onsemi | 33.478 | MMBT6429LT1GOSCT-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20500 € | 2,05 € |
| 100 | 0,12880 € | 12,88 € |
| 500 | 0,09568 € | 47,84 € |
| 1.000 | 0,08496 € | 84,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07131 € | 213,93 € |
| 6.000 | 0,06442 € | 386,52 € |
| 9.000 | 0,06091 € | 548,19 € |
| 15.000 | 0,05696 € | 854,40 € |
| 21.000 | 0,05462 € | 1.147,02 € |
| 30.000 | 0,05235 € | 1.570,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

