Bipolar (BJT) Transistor NPN 20 V 1.25 A 195MHz 500 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMMTL618TA

DigiKey Part Number
FMMTL618TR-ND - Tape & Reel (TR)
FMMTL618CT-ND - Cut Tape (CT)
FMMTL618DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMMTL618TA
Description
TRANS NPN 20V 1.25A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 1.25 A 195MHz 500 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 500mA, 2V
Mfr
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
195MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1.25 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
20 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
350mV @ 200mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
10nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBT2484LT1Gonsemi3.015MMBT2484LT1GOSCT-ND0,18000 €Similar
MMBT2484LT3Gonsemi31.084MMBT2484LT3GOSCT-ND0,21000 €Similar
MMBT3904LT1Gonsemi1.055.799MMBT3904LT1GOSCT-ND0,12000 €Similar
MMBT3904LT3Gonsemi112.439MMBT3904LT3GOSCT-ND0,12000 €Similar
MMBT6429LT1Gonsemi26.455MMBT6429LT1GOSCT-ND0,15000 €Similar
In-Stock: 427
Factory Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,42800 €4,28 €
1000,27640 €27,64 €
5000,21070 €105,35 €
1.0000,18950 €189,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16255 €487,65 €
6.0000,14898 €893,88 €
9.0000,14206 €1.278,54 €
15.0000,13429 €2.014,35 €
21.0000,12968 €2.723,28 €
30.0000,12521 €3.756,30 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €