
PBSS5320T,215 | |
|---|---|
DigiKey Part Number | 1727-3909-2-ND - Tape & Reel (TR) 1727-3909-1-ND - Cut Tape (CT) 1727-3909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5320T,215 |
Description | TRANS PNP 20V 2A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 2 A 100MHz 540 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PBSS5320T,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1A, 2V | |
Power - Max | 540 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31800 € | 3,18 € |
| 50 | 0,22980 € | 11,49 € |
| 100 | 0,20120 € | 20,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11364 € | 340,92 € |
| 6.000 | 0,10318 € | 619,08 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |


