TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS4230T,215

DigiKey Part Number
1727-3898-2-ND - Tape & Reel (TR)
1727-3898-1-ND - Cut Tape (CT)
1727-3898-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS4230T,215
Description
TRANS NPN 30V 2A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 2 A 230MHz 480 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PBSS4230T,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
320mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 1A, 2V
Power - Max
480 mW
Frequency - Transition
230MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.329
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,29600 €2,96 €
500,21460 €10,73 €
1000,18790 €18,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10631 €318,93 €
6.0000,09655 €579,30 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €