PBSS2540MB,315 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 521.179
Unit Price: 0,36000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 570.145
Unit Price: 0,44000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 155.949
Unit Price: 0,36000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 557.911
Unit Price: 0,22000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 88
Unit Price: 0,21000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.502
Unit Price: 0,44000 €
Datasheet
BC856BMBYL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS2540MB,315

DigiKey Part Number
1727-1295-2-ND - Tape & Reel (TR)
1727-1295-1-ND - Cut Tape (CT)
1727-1295-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS2540MB,315
Description
TRANS NPN 40V 0.5A DFN1006B-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 500 mA 450MHz 250 mW Surface Mount DFN1006B-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
50mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 10mA, 2V
Power - Max
250 mW
Frequency - Transition
450MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
3-XFDFN
Supplier Device Package
DFN1006B-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes