Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 460 mW Surface Mount X2-DFN1006-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT2222ALP4-7B

DigiKey Part Number
MMBT2222ALP4-7BDITR-ND - Tape & Reel (TR)
MMBT2222ALP4-7BDICT-ND - Cut Tape (CT)
MMBT2222ALP4-7BDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT2222ALP4-7B
Description
TRANS NPN 40V 0.6A X2-DFN1006-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 460 mW Surface Mount X2-DFN1006-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
460 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
3-XFDFN
Supplier Device Package
X2-DFN1006-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 291.118
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,14300 €1,43 €
1000,08870 €8,87 €
5000,06516 €32,58 €
1.0000,05752 €57,52 €
2.0000,05107 €102,14 €
5.0000,04407 €220,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03749 €374,90 €
20.0000,03404 €680,80 €
30.0000,03229 €968,70 €
50.0000,03031 €1.515,50 €
70.0000,02914 €2.039,80 €
100.0000,02801 €2.801,00 €
250.0000,02551 €6.377,50 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €