
ISOM8710DFFR | |
|---|---|
DigiKey Part Number | 296-ISOM8710DFFRTR-ND - Tape & Reel (TR) 296-ISOM8710DFFRCT-ND - Cut Tape (CT) 296-ISOM8710DFFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOM8710DFFR |
Description | OPTOISO 3.75KV PUSH PULL 5-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 25Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 125kV/µs CMTI 5-SOIC |
Datasheet | Datasheet |
Category | Data Rate 25Mbps |
Manufacturer Texas Instruments | Propagation Delay tpLH / tpHL (Max) 54ns, 54ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 10ns, 10ns (Max) |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 2.7V ~ 5.5V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 125°C |
Common Mode Transient Immunity (Min) 125kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 5-SMD, Gull Wing |
Output Type Push-Pull, Totem Pole | Supplier Device Package 5-SOIC |
Current - Output / Channel 15 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,74800 € | 7,48 € |
| 100 | 0,55700 € | 55,70 € |
| 500 | 0,47228 € | 236,14 € |
| 1.000 | 0,44457 € | 444,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42105 € | 842,10 € |
| 4.000 | 0,40112 € | 1.604,48 € |
| 6.000 | 0,39092 € | 2.345,52 € |
| 10.000 | 0,37940 € | 3.794,00 € |
| 14.000 | 0,37255 € | 5.215,70 € |
| 20.000 | 0,36587 € | 7.317,40 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |












