
AELT-8000-S102 | |
|---|---|
DigiKey Part Number | 516-AELT-8000-S102TR-ND - Tape & Reel (TR) 516-AELT-8000-S102CT-ND - Cut Tape (CT) 516-AELT-8000-S102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AELT-8000-S102 |
Description | IC TRANSCEIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,22000 € | 6,22 € |
| 10 | 4,79800 € | 47,98 € |
| 25 | 4,44280 € | 111,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,05240 € | 405,24 € |
| 200 | 3,90725 € | 781,45 € |
| 300 | 3,83460 € | 1.150,38 € |
| 500 | 3,75408 € | 1.877,04 € |
| 700 | 3,70704 € | 2.594,93 € |
| 1.000 | 3,66178 € | 3.661,78 € |
| Unit Price without VAT: | 6,22000 € |
|---|---|
| Unit Price with VAT: | 7,40180 € |

