
ZXTN04120HP5TC | |
|---|---|
DigiKey Part Number | 31-ZXTN04120HP5TCTR-ND - Tape & Reel (TR) 31-ZXTN04120HP5TCCT-ND - Cut Tape (CT) 31-ZXTN04120HP5TCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN04120HP5TC |
Description | TRANS NPN DARL 120V 1.5A PWRDI5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 120 V 1.5 A 150MHz 3.2 W Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 1mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 2000 @ 1A, 5V | |
Power - Max | 3.2 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerDI™ 5 | |
Supplier Device Package | PowerDI™ 5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,48100 € | 4,81 € |
| 100 | 0,31250 € | 31,25 € |
| 500 | 0,23972 € | 119,86 € |
| 1.000 | 0,21629 € | 216,29 € |
| 2.000 | 0,19655 € | 393,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17517 € | 875,85 € |
| 10.000 | 0,16196 € | 1.619,60 € |
| 15.000 | 0,15523 € | 2.328,45 € |
| 25.000 | 0,14845 € | 3.711,25 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |











