
SN74LVC1G66YZPR | |
|---|---|
DigiKey Part Number | 296-15108-2-ND - Tape & Reel (TR) 296-15108-1-ND - Cut Tape (CT) 296-15108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G66YZPR |
Description | IC SWITCH SPST-NOX1 10OHM 5DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G66YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 4.2ns, 5ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 6pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-XFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA (1.4x0.9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,24100 € | 2,41 € |
| 25 | 0,21480 € | 5,37 € |
| 100 | 0,18600 € | 18,60 € |
| 250 | 0,17212 € | 43,03 € |
| 500 | 0,16376 € | 81,88 € |
| 1.000 | 0,15690 € | 156,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14840 € | 445,20 € |
| 6.000 | 0,14425 € | 865,50 € |
| 9.000 | 0,14217 € | 1.279,53 € |
| 15.000 | 0,13986 € | 2.097,90 € |
| 21.000 | 0,13852 € | 2.908,92 € |
| 30.000 | 0,13722 € | 4.116,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |










