
FH34SRJ-30S-0.5SH(99) | |
|---|---|
DigiKey Part Number | 26-FH34SRJ-30S-0.5SH(99)TR-ND - Tape & Reel (TR) 26-FH34SRJ-30S-0.5SH(99)CT-ND - Cut Tape (CT) 26-FH34SRJ-30S-0.5SH(99)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH34SRJ-30S-0.5SH(99) |
Description | CONN FFC FPC 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH34SRJ-30S-0.5SH(99) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Rotary Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 2,07800 € | 20,78 € |
| 25 | 1,94800 € | 48,70 € |
| 50 | 1,85480 € | 92,74 € |
| 100 | 1,76610 € | 176,61 € |
| 250 | 1,65544 € | 413,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,57644 € | 788,22 € |
| 1.000 | 1,50122 € | 1.501,22 € |
| 1.500 | 1,45891 € | 2.188,36 € |
| 2.500 | 1,40730 € | 3.518,25 € |
| 3.500 | 1,37433 € | 4.810,15 € |
| 5.000 | 1,34020 € | 6.701,00 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |



