20566-001E-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20566-001E-01

DigiKey Part Number
5378-20566-001E-01TR-ND - Tape & Reel (TR)
5378-20566-001E-01CT-ND - Cut Tape (CT)
5378-20566-001E-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20566-001E-01
Description
MHF 5 RECEPTACLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
I-PEX MHF5 Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Receptacle, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
12 GHz
Number of Ports
1
Features
-
Housing Color
Black
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-40°C ~ 90°C
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.041
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,94800 €9,48 €
250,88840 €22,21 €
500,84600 €42,30 €
1000,80560 €80,56 €
2500,75504 €188,76 €
5000,71898 €359,49 €
1.0000,68465 €684,65 €
2.5000,66073 €1.651,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,58205 €5.820,50 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €