


8-25-0433 | |
|---|---|
DigiKey Part Number | 5378-8-25-0433-ND |
Manufacturer | |
Manufacturer Product Number | 8-25-0433 |
Description | COAX CBL I-PEX MHF5 TO MHF5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF5 to I-PEX MHF5 0.64mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector I-PEX MHF5 Plug, Right Angle |
Manufacturer I-PEX | 2nd Contact Gender Female |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 7.874" (200.00mm) |
Part Status Active | Cable Type 0.64mm OD Coaxial Cable |
Style I-PEX MHF5 to I-PEX MHF5 | Overall Impedance 50 Ohms |
1st Connector I-PEX MHF5 Plug, Right Angle | Frequency - Max 12 GHz |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,35800 € | 13,58 € |
| 25 | 1,27280 € | 31,82 € |
| 50 | 1,21180 € | 60,59 € |
| 100 | 1,15390 € | 115,39 € |
| 300 | 1,06780 € | 320,34 € |
| 500 | 1,02998 € | 514,99 € |
| 1.000 | 0,98082 € | 980,82 € |
| 2.500 | 0,91944 € | 2.298,60 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |



