BZX884-B5V6,315 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 2,26000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 0,15964 €
Datasheet

Similar


onsemi
In Stock: 11.334
Unit Price: 1,23000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 6.731
Unit Price: 2,06000 €
Datasheet
PESD18VF1BLYL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX884-B5V6,315

DigiKey Part Number
1727-5641-2-ND - Tape & Reel (TR)
1727-5641-1-ND - Cut Tape (CT)
1727-5641-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX884-B5V6,315
Description
DIODE ZENER 5.6V 250MW DFN1006-2
Customer Reference
Detailed Description
Zener Diode 5.6 V 250 mW ±2% Surface Mount DFN1006-2
Datasheet
 Datasheet
EDA/CAD Models
BZX884-B5V6,315 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
250 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,14800 €1,48 €
500,10560 €5,28 €
1000,09170 €9,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04054 €405,40 €
20.0000,03672 €734,40 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €