Parametric Equivalent



SZNZ8F5V6SMX2WT5G | |
|---|---|
DigiKey Part Number | 488-SZNZ8F5V6SMX2WT5GTR-ND - Tape & Reel (TR) 488-SZNZ8F5V6SMX2WT5GCT-ND - Cut Tape (CT) 488-SZNZ8F5V6SMX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNZ8F5V6SMX2WT5G |
Description | DIODE ZENER 5.6V 250MW 2-X2DFNW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 250 mW ±2.32% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.32% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 2-X2DFNW (1x0.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20600 € | 2,06 € |
| 100 | 0,07080 € | 7,08 € |
| 500 | 0,06650 € | 33,25 € |
| 1.000 | 0,06132 € | 61,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,04491 € | 359,28 € |
| 16.000 | 0,04462 € | 713,92 € |
| 24.000 | 0,04401 € | 1.056,24 € |
| 40.000 | 0,04138 € | 1.655,20 € |
| 56.000 | 0,03908 € | 2.188,48 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |


