


NZ8F3V0MX2WT5G | |
|---|---|
DigiKey Part Number | 488-NZ8F3V0MX2WT5GTR-ND - Tape & Reel (TR) 488-NZ8F3V0MX2WT5GCT-ND - Cut Tape (CT) 488-NZ8F3V0MX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZ8F3V0MX2WT5G |
Description | DIODE ZENER 3V 250MW 2-X2DFNW |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 250 mW ±8.33% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±8.33% | Supplier Device Package 2-X2DFNW (1x0.6) |
Power - Max 250 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZ8F3V0SMX2WT5G | onsemi | 0 | 488-NZ8F3V0SMX2WT5GCT-ND | 0,20000 € | Parametric Equivalent |
| SZNZ8F3V0SMX2WT5G | onsemi | 7.850 | 488-SZNZ8F3V0SMX2WT5GCT-ND | 0,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12800 € | 1,28 € |
| 100 | 0,07950 € | 7,95 € |
| 500 | 0,05816 € | 29,08 € |
| 1.000 | 0,05125 € | 51,25 € |
| 2.000 | 0,04542 € | 90,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03366 € | 269,28 € |
| 16.000 | 0,03043 € | 486,88 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

