


AS5F34G04SNDB-08LIN | |
|---|---|
DigiKey Part Number | 1450-AS5F34G04SNDB-08LIN-ND |
Manufacturer | |
Manufacturer Product Number | AS5F34G04SNDB-08LIN |
Description | IC FLASH 4GBIT SPI/QUAD 8LGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit SPI - Quad I/O 120 MHz 7.5 ns 8-LGA (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 512M x 4 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 120 MHz | |
Write Cycle Time - Word, Page | 700µs | |
Access Time | 7.5 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-LGA (8x6) | |
Base Product Number |
| Tray: | 352 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,71000 € | 8,71 € |
| 10 | 8,10200 € | 81,02 € |
| 25 | 7,85320 € | 196,33 € |
| 50 | 7,66540 € | 383,27 € |
| 100 | 7,47890 € | 747,89 € |
| 352 | 7,14477 € | 2.514,96 € |
| 704 | 6,96440 € | 4.902,94 € |
| 1.056 | 6,86041 € | 7.244,59 € |
| Unit Price without VAT: | 8,71000 € |
|---|---|
| Unit Price with VAT: | 10,36490 € |











