Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84J-C10,115 | |
|---|---|
DigiKey Part Number | 1727-1674-2-ND - Tape & Reel (TR) 1727-1674-1-ND - Cut Tape (CT) 1727-1674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-C10,115 |
Description | DIODE ZENER 10V 550MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 10 V 550 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11800 € | 1,18 € |
| 100 | 0,07340 € | 7,34 € |
| 500 | 0,05370 € | 26,85 € |
| 1.000 | 0,04731 € | 47,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03916 € | 117,48 € |
| 6.000 | 0,03504 € | 210,24 € |
| 9.000 | 0,03294 € | 296,46 € |
| 15.000 | 0,03058 € | 458,70 € |
| 21.000 | 0,02918 € | 612,78 € |
| 30.000 | 0,02781 € | 834,30 € |
| 75.000 | 0,02482 € | 1.861,50 € |
| 150.000 | 0,02297 € | 3.445,50 € |
| 300.000 | 0,02142 € | 6.426,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

















