


MM5Z10VT1G | |
|---|---|
DigiKey Part Number | MM5Z10VT1GOSTR-ND - Tape & Reel (TR) MM5Z10VT1GOSCT-ND - Cut Tape (CT) MM5Z10VT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z10VT1G |
Description | DIODE ZENER 10V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5.5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z10VT1G Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.5% | Supplier Device Package SOD-523 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11100 € | 1,11 € |
| 100 | 0,06910 € | 6,91 € |
| 500 | 0,05040 € | 25,20 € |
| 1.000 | 0,04432 € | 44,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03385 € | 101,55 € |
| 6.000 | 0,03023 € | 181,38 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |





