
BZT52C10T-7 | |
|---|---|
DigiKey Part Number | BZT52C10T-7DITR-ND - Tape & Reel (TR) BZT52C10T-7DICT-ND - Cut Tape (CT) BZT52C10T-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C10T-7 |
Description | DIODE ZENER 10V 300MW SOD523 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 300 mW ±6% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C10T-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05600 € | 0,56 € |
| 100 | 0,02940 € | 2,94 € |
| 500 | 0,02764 € | 13,82 € |
| 1.000 | 0,02591 € | 25,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01987 € | 59,61 € |
| 6.000 | 0,01900 € | 114,00 € |
| 9.000 | 0,01825 € | 164,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |











