


CUHS20F30,H3F | |
|---|---|
DigiKey Part Number | CUHS20F30H3FTR-ND - Tape & Reel (TR) CUHS20F30H3FCT-ND - Cut Tape (CT) CUHS20F30H3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUHS20F30,H3F |
Description | DIODE SCHOTTKY 30V 2A US2H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount US2H |
Datasheet | Datasheet |
EDA/CAD Models | CUHS20F30,H3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 60 µA @ 30 V | |
Capacitance @ Vr, F | 380pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | US2H | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,24600 € | 2,46 € |
| 100 | 0,16700 € | 16,70 € |
| 500 | 0,12526 € | 62,63 € |
| 1.000 | 0,11177 € | 111,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07677 € | 230,31 € |
| 6.000 | 0,07255 € | 435,30 € |
| 9.000 | 0,07225 € | 650,25 € |
| 15.000 | 0,07145 € | 1.071,75 € |
| 21.000 | 0,06868 € | 1.442,28 € |
| 30.000 | 0,06519 € | 1.955,70 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |











