
UDZVFHTE-1710B | |
|---|---|
DigiKey Part Number | UDZVFHTE-1710BTR-ND - Tape & Reel (TR) UDZVFHTE-1710BCT-ND - Cut Tape (CT) UDZVFHTE-1710BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVFHTE-1710B |
Description | DIODE ZENER 10V 200MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 200 mW ±2.2% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVFHTE-1710B Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 7 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.2% | Package / Case |
Power - Max 200 mW | Supplier Device Package UMD2 |
Impedance (Max) (Zzt) 30 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B10S-AU_R1_000A1 | Panjit International Inc. | 1.558 | 3757-BZT52-B10S-AU_R1_000A1CT-ND | 0,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15600 € | 1,56 € |
| 100 | 0,09710 € | 9,71 € |
| 500 | 0,07152 € | 35,76 € |
| 1.000 | 0,06322 € | 63,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05263 € | 157,89 € |
| 6.000 | 0,04728 € | 283,68 € |
| 9.000 | 0,04455 € | 400,95 € |
| 15.000 | 0,04148 € | 622,20 € |
| 21.000 | 0,03967 € | 833,07 € |
| 30.000 | 0,03790 € | 1.137,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

