Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84J-B10,115 | |
|---|---|
DigiKey Part Number | 1727-2652-2-ND - Tape & Reel (TR) 1727-2652-1-ND - Cut Tape (CT) 1727-2652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-B10,115 |
Description | DIODE ZENER 10V 550MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 10 V 550 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12400 € | 1,24 € |
| 100 | 0,07660 € | 7,66 € |
| 500 | 0,05614 € | 28,07 € |
| 1.000 | 0,04949 € | 49,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04101 € | 123,03 € |
| 6.000 | 0,03672 € | 220,32 € |
| 9.000 | 0,03454 € | 310,86 € |
| 15.000 | 0,03208 € | 481,20 € |
| 21.000 | 0,03062 € | 643,02 € |
| 30.000 | 0,02920 € | 876,00 € |
| 75.000 | 0,02609 € | 1.956,75 € |
| 150.000 | 0,02417 € | 3.625,50 € |
| 300.000 | 0,02256 € | 6.768,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |



















