BZX84-C4V7-QR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,13200 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,03349 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,03220 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 253
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 960
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,02874 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,02499 €
Datasheet

Direct


onsemi
In Stock: 42.646
Unit Price: 0,10000 €
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.990
Unit Price: 0,20000 €
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-C4V7-QR

DigiKey Part Number
1727-BZX84-C4V7-QRTR-ND - Tape & Reel (TR)
1727-BZX84-C4V7-QRCT-ND - Cut Tape (CT)
1727-BZX84-C4V7-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-C4V7-QR
Description
DIODE ZENER 4.7V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 4.7 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,07000 €0,70 €
1000,04290 €4,29 €
5000,03100 €15,50 €
1.0000,02712 €27,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02217 €66,51 €
6.0000,01966 €117,96 €
9.0000,01837 €165,33 €
15.0000,01693 €253,95 €
21.0000,01607 €337,47 €
30.0000,01524 €457,20 €
75.0000,01341 €1.005,75 €
150.0000,01228 €1.842,00 €
300.0000,01133 €3.399,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €